SKF Wedge Belt, belt section 8V 2.9972 m

Subtotal (1 unit)*

PHP4,259.50

(exc. VAT)

PHP4,770.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,259.50

*price indicative

RS Stock No.:
463-749
Mfr. Part No.:
PHG 8V1180
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

8V

Product Type

Wedge Belt

Sub Type

Wrapped Narrow Wedge Belt

Series

PHG 8V

Cord Material

Polyester

Belt Material

Chloroprene Rubber (Polychloroprene)

Belt Height

23mm

Outside Length

2.9972m

Belt Width

25mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SKF Wrapped narrow wedge belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Narrow wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully covered in a heavy duty industrial fabric, wrapped belts have a high resistance against abrasion.

Low elongation during operation

Oil and heat resistant with anti static properties

Fully wrapped to resist abrasion

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy