SKF Wedge Belt, belt section 8V 5.6896 m

Subtotal (1 unit)*

PHP7,631.00

(exc. VAT)

PHP8,546.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,631.00

*price indicative

RS Stock No.:
463-784
Mfr. Part No.:
PHG 8V2240
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Wedge Belt

Belt Section

8V

Sub Type

Wrapped

Series

PHG 8V

Belt Material

Chloroprene Rubber (Polychloroprene)

Cord Material

Polyester

Outside Length

5.6896m

Belt Height

23mm

Belt Width

25mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Narrow wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fiber-loaded rubber cushion that provides good transverse rigidity. Being fully covered in a heavy duty industrial fabric, wrapped belts have a high resistance against abrasion.

Synchronous operation with no slippage

Excellent dimensional stability

Oil, heat and ozone resistant

Suitable for tropical climates

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy