SKF Wedge Belt, belt section 8V 10160 mm
- RS Stock No.:
- 463-756
- Mfr. Part No.:
- PHG 8V4000
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP14,412.14
(exc. VAT)
PHP16,141.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,412.14 |
*price indicative
- RS Stock No.:
- 463-756
- Mfr. Part No.:
- PHG 8V4000
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 8V | |
| Product Type | Wedge Belt | |
| Sub Type | Wrapped | |
| Series | PHG 8V | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Width | 25mm | |
| Belt Height | 23mm | |
| Outside Length | 10160mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 8V | ||
Product Type Wedge Belt | ||
Sub Type Wrapped | ||
Series PHG 8V | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Width 25mm | ||
Belt Height 23mm | ||
Outside Length 10160mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Wrapped narrow wedge belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Narrow wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully covered in a heavy duty industrial fabric, wrapped belts have a high resistance against abrasion.
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wedge Belt, belt section 8V 4572 mm
- SKF Wedge Belt, belt section 8V 5689.6 mm
- SKF Wedge Belt, belt section 8V 10795 mm
- SKF Wedge Belt, belt section 8V 6350 mm
- SKF Wedge Belt, belt section 8V 9017 mm
- SKF Wedge Belt, belt section 8V 4826 mm
- SKF Wedge Belt, belt section 8V 6731 mm
- SKF Wedge Belt, belt section 8V 4064 mm
