SKF Wedge Belt, belt section 8V 5.9944 m, 5.994 m Length
- RS Stock No.:
- 463-752
- Mfr. Part No.:
- PHG 8V2360
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP8,498.84
(exc. VAT)
PHP9,518.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,498.84 |
*price indicative
- RS Stock No.:
- 463-752
- Mfr. Part No.:
- PHG 8V2360
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 8V | |
| Product Type | Wedge Belt | |
| Sub Type | Wrapped Narrow Wedge Belt | |
| Series | PHG 8V | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Outside Length | 5.9944m | |
| Belt Height | 23mm | |
| Belt Width | 25mm | |
| Standards/Approvals | RoHS | |
| Inside Length | 5.994m | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 8V | ||
Product Type Wedge Belt | ||
Sub Type Wrapped Narrow Wedge Belt | ||
Series PHG 8V | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Outside Length 5.9944m | ||
Belt Height 23mm | ||
Belt Width 25mm | ||
Standards/Approvals RoHS | ||
Inside Length 5.994m | ||
- COO (Country of Origin):
- CN
The SKF Wrapped narrow wedge belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Narrow wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully covered in a heavy duty industrial fabric, wrapped belts have a high resistance against abrasion.
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
