SKF Wedge Belt, belt section C 5.06 m, 5.0038 m Length

Subtotal (1 unit)*

PHP4,057.40

(exc. VAT)

PHP4,544.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,057.40

*price indicative

RS Stock No.:
463-624
Mfr. Part No.:
PHG C197
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Wedge Belt

Belt Section

C

Series

PHG C

Belt Material

Chloroprene Rubber (Polychloroprene)

Cord Material

Polyester

Belt Height

14mm

Belt Width

22mm

Outside Length

5.06m

Standards/Approvals

No

Inside Length

5.0038m

COO (Country of Origin):
CN
The SKF Wrapped classical V-belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.

High flexibility

Low elongation during operation

Oil and heat resistant with anti static properties

Fully wrapped to resist abrasion

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy