SKF Wedge Belt, belt section C 4.06 m, 4.0132 m Length
- RS Stock No.:
- 463-620
- Mfr. Part No.:
- PHG C158
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP3,265.82
(exc. VAT)
PHP3,657.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,265.82 |
*price indicative
- RS Stock No.:
- 463-620
- Mfr. Part No.:
- PHG C158
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | C | |
| Product Type | Wedge Belt | |
| Series | PHG C | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Height | 14mm | |
| Outside Length | 4.06m | |
| Belt Width | 22mm | |
| Standards/Approvals | No | |
| Inside Length | 4.0132m | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section C | ||
Product Type Wedge Belt | ||
Series PHG C | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Height 14mm | ||
Outside Length 4.06m | ||
Belt Width 22mm | ||
Standards/Approvals No | ||
Inside Length 4.0132m | ||
- COO (Country of Origin):
- CN
The SKF Wrapped classical V-belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
