SKF Wedge Belt, belt section C 4.02 m, 3.9624 m Length

Subtotal (1 unit)*

PHP3,217.77

(exc. VAT)

PHP3,603.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,217.77

*price indicative

RS Stock No.:
464-385
Mfr. Part No.:
PHG C156
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

C

Product Type

Wedge Belt

Series

PHG C

Belt Material

Chloroprene Rubber (Polychloroprene)

Cord Material

Polyester

Belt Width

22mm

Belt Height

14mm

Outside Length

4.02m

Standards/Approvals

No

Inside Length

3.9624m

COO (Country of Origin):
CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity.

High flexibility

Low elongation during operation

Oil and heat resistant, with anti static properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy