Sanwa Supply to USB C HDMI Cable USB Type C - up to 4K

This image is representative of the product range

Subtotal (1 unit)*

PHP2,782.07

(exc. VAT)

PHP3,115.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,782.07

*price indicative

RS Stock No.:
763-685
Mfr. Part No.:
KC-ALCHD10K
Manufacturer:
Sanwa Supply
Find similar products by selecting one or more attributes.
Select all

Brand

Sanwa Supply

Product Type

HDMI Cable

Standards/Approvals

DisplayPort Ver 1.2 / HDMI 2.0 compliant

Thunderbolt Connector Type

USB Type-C

USB Specification

USB Type C

Maximum Resolution

3840 x 2160

Video Connection Type

USB C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy