Sanwa Supply to HDMI, VGA USB Video Adapter USB 3.0, USB 3.1 Gen 1, USB 3.2, USB Type C - up to 4K

Subtotal (1 unit)*

PHP3,759.79

(exc. VAT)

PHP4,210.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,759.79

*price indicative

RS Stock No.:
763-680
Mfr. Part No.:
AD-ALCHV02
Manufacturer:
Sanwa Supply
Find similar products by selecting one or more attributes.
Select all

Brand

Sanwa Supply

Product Type

USB Video Adapter

Standards/Approvals

HDMI 1.4

Maximum Resolution

3840 x 2160

Video Connection Type

HDMI, VGA

Thunderbolt Connector Type

USB Type-C

USB Specification

USB 3.0, USB 3.1 Gen 1, USB 3.2, USB Type C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy