Sanwa Supply to USB C USB Video Adapter USB 3.0, USB 3.1 Gen 1, USB 3.2, USB Type C - up to 4K
- RS Stock No.:
- 763-682
- Mfr. Part No.:
- AD-ALCPHDPD02
- Manufacturer:
- Sanwa Supply
Subtotal (1 unit)*
PHP2,575.16
(exc. VAT)
PHP2,884.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,575.16 |
*price indicative
- RS Stock No.:
- 763-682
- Mfr. Part No.:
- AD-ALCPHDPD02
- Manufacturer:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Product Type | USB Video Adapter | |
| Standards/Approvals | USB 5Gbps (USB3.2 Gen1/3.1 Gen1/3.0) | |
| Thunderbolt Connector Type | USB Type-C | |
| USB Specification | USB 3.0, USB 3.1 Gen 1, USB 3.2, USB Type C | |
| Maximum Resolution | 3840 x 2160 | |
| Video Connection Type | USB C | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Product Type USB Video Adapter | ||
Standards/Approvals USB 5Gbps (USB3.2 Gen1/3.1 Gen1/3.0) | ||
Thunderbolt Connector Type USB Type-C | ||
USB Specification USB 3.0, USB 3.1 Gen 1, USB 3.2, USB Type C | ||
Maximum Resolution 3840 x 2160 | ||
Video Connection Type USB C | ||
- COO (Country of Origin):
- CN
Related links
- Sanwa Supply to HDMI USB Video Adapter USB 3.0 USB 3.2, USB Type C - up to 4K
- Sanwa Supply to HDMI USB 3.1 Gen 1 USB Type C - up to 4K
- Sanwa Supply to HDMI Converter Cable USB 3.0, USB 3.1 6 Supported Display(s) - up to 4K
- StarTech.com 4096 x 2160 pixel USB 3.1 Gen 1 Docking Station USB 3.0 HDMI - 3 xUSB ports
- Sanwa Supply 4K USB C USB C Hub USB 3.1 Gen 1 Portswith HDMI - 3 xUSB ports
- Sanwa Supply 4K USB C USB C Hub USB 3.1 Gen 1 Portswith HDMI - 4 xUSB ports
- Sanwa Supply 2 8K USB C Docking Station USB 3.1 Gen 1 Portswith HDMI - 3 xUSB ports
- Sanwa Supply 4K USB C Docking Station USB 3.1 Gen 1 Portswith HDMI, VGA - 4 xUSB ports
