Exsys 4 Port USB 2.0 USB Hub, USB Powered, 19 mm 52 mm 84mm
- RS Stock No.:
- 872-651
- Mfr. Part No.:
- EX-1594HMS-PL
- Manufacturer:
- Exsys
N
Subtotal (1 unit)*
PHP8,026.81
(exc. VAT)
PHP8,990.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,026.81 |
*price indicative
- RS Stock No.:
- 872-651
- Mfr. Part No.:
- EX-1594HMS-PL
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB 2.0 | |
| Standards/Approvals | CE | |
| Depth | 19mm | |
| Width | 84mm | |
| Height | 52mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB 2.0 | ||
Standards/Approvals CE | ||
Depth 19mm | ||
Width 84mm | ||
Height 52mm | ||
- COO (Country of Origin):
- TW
The Exsys USB 2.0 Industrial HUB is a sophisticated managed hub designed for seamless integration into custom devices, offering multiple USB ports for Advanced connectivity.
Managed USB 2.0 HUB with four downstream ports
Supports software utilities for Windows and Linux environments
15KV ESD surge protection provided for each output
Power supply between +7V to +24V DC via Terminal block
Optional power from USB-BUS at +5V
Automatic detection of data transfer rates for connected peripherals
LED indicators for monitoring power and connection status
Related links
- Exsys 4 Port USB 2.0 USB Hub 19 mm 52 mm 84mm
- Exsys 4 Port USB 3.2 USB Hub 19 mm 61 mm 113mm
- Exsys 4 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 6 Port USB 2.0 USB Hub 19 mm 60 mm 100mm
- Exsys 7 Port USB 2.0 USB Hub 19 mm 60 mm 100mm
- Exsys 7 Port USB 2.0 USB Hub 19 mm 58 mm 141mm
- Exsys 4 Port USB 3.2 USB Hub 21 mm 40 mm 81mm
- Exsys 4 Port USB 3.2 USB Hub 20 mm 53 mm 110mm
