Exsys 4 Port USB 2.0 USB Hub, USB Powered, 19 mm 52 mm 84mm
- RS Stock No.:
- 872-649
- Mfr. Part No.:
- EX-1163HMS-PL
- Manufacturer:
- Exsys
N
Subtotal (1 unit)*
PHP5,325.13
(exc. VAT)
PHP5,964.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,325.13 |
*price indicative
- RS Stock No.:
- 872-649
- Mfr. Part No.:
- EX-1163HMS-PL
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB 2.0 | |
| Height | 52mm | |
| Standards/Approvals | CE | |
| Width | 84mm | |
| Depth | 19mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB 2.0 | ||
Height 52mm | ||
Standards/Approvals CE | ||
Width 84mm | ||
Depth 19mm | ||
- COO (Country of Origin):
- TW
The Exsys USB 2.0 Industrial HUB connects multiple devices seamlessly, enhancing integration for various applications, such as kiosks and industrial automation. Its robust design ensures reliable performance in demanding environments.
Equipped with four downstream ports for extensive connectivity
Supports data transfer rates from 120Mbps to 480Mbps
Includes 15KV ESD surge protection, safeguarding connected devices
Operates on a power supply ranging from +7V to +24V DC
No drivers required, offering ease of installation and compatibility
Related links
- Exsys 4 Port USB 2.0 USB Hub 19 mm 52 mm 84mm
- Exsys 4 Port USB 3.2 USB Hub 19 mm 61 mm 113mm
- Exsys 4 Port USB 2.0 USB Hub 66 mm 26 mm 114mm
- Exsys 6 Port USB 2.0 USB Hub 19 mm 60 mm 100mm
- Exsys 7 Port USB 2.0 USB Hub 19 mm 60 mm 100mm
- Exsys 7 Port USB 2.0 USB Hub 19 mm 58 mm 141mm
- Exsys 4 Port USB 3.2 USB Hub 21 mm 40 mm 81mm
- Exsys 4 Port USB 3.2 USB Hub 20 mm 53 mm 110mm
