Exsys 4 Port USB 3.2 USB Hub, USB Powered, 15 mm 48 mm 127mm

N

Subtotal (1 unit)*

PHP7,225.17

(exc. VAT)

PHP8,092.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,225.17

*price indicative

RS Stock No.:
872-582
Mfr. Part No.:
EX-12294HMS-PL
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Number of USB Ports

4

Product Type

USB Hub

USB Specification

USB 3.2

Power Source

USB

Network Connection Type

USB

Height

48mm

Depth

15mm

Width

127mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The Exsys USB 3.2 Industrial HUB functions as a versatile hub, equipped with four USB-C downstream ports, facilitating seamless integration into custom devices and assemblies for enhanced connectivity in demanding environments.

USB 3.2 Gen 2x1 HUB with four USB-C downstream ports

Data transfer rate reaches up to 10 Gbps

Backward compatible with USB 3.1, 3.0, 2.0, and 1.1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy