Exsys 7 Port USB 3.2 USB Hub, USB Powered, 30.9 mm 54.9 mm 163mm
- RS Stock No.:
- 872-573
- Mfr. Part No.:
- EX-1187HMVS-2
- Manufacturer:
- Exsys
N
Subtotal (1 unit)*
PHP13,209.19
(exc. VAT)
PHP14,794.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,209.19 |
*price indicative
- RS Stock No.:
- 872-573
- Mfr. Part No.:
- EX-1187HMVS-2
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 7 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Width | 163mm | |
| Standards/Approvals | CE | |
| Depth | 30.9mm | |
| Height | 54.9mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 7 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Width 163mm | ||
Standards/Approvals CE | ||
Depth 30.9mm | ||
Height 54.9mm | ||
- COO (Country of Origin):
- TW
The Exsys USB 3.2 Gen1 Industrial hub provides robust connectivity solutions by enabling up to seven external USB devices to connect seamlessly, making it Ideal for industrial applications.
Supports super-speed data transfer rates of up to 5Gbit/s
Equipped with seven screwable USB 3.2 Gen1 downstream ports
Designed with 15KV ESD surge protection for all ports
Related links
- Exsys 7 Port USB 3.2 USB Hub 62.08 mm 39.98 mm 163mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 51 mm 128mm
- Exsys 7 Port USB 3.2 USB Hub 25 mm 69 mm 139mm
- Exsys 4 Port USB 3.2 USB Hub 55 mm 30.8 mm 163mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 57 mm 149mm
- Exsys 7 Port USB 3.2 USB Hub 18 mm 63.9 mm 138mm
- Exsys 7 Port USB 3.2 USB Hub 28.1 mm 93 mm 280mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 59 mm 141mm
