Molex Right Angle, Surface Mount Female- 1 Port Type USB Type C Pluggable I/O Connector USB 3.2 Gen 2
- RS Stock No.:
- 878-888
- Mfr. Part No.:
- 2286580001
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 reel of 400 units)*
PHP77,623.37
(exc. VAT)
PHP86,938.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP77,623.37 | PHP194.058 |
*price indicative
- RS Stock No.:
- 878-888
- Mfr. Part No.:
- 2286580001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable I/O Connector | |
| Mount Type | Surface Mount | |
| USB Type | USB Type C | |
| USB Specification | USB 3.2 Gen 2 | |
| Current | 250mA | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 48V ac/dc | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 62680-1-2:2024 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable I/O Connector | ||
Mount Type Surface Mount | ||
USB Type USB Type C | ||
USB Specification USB 3.2 Gen 2 | ||
Current 250mA | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 48V ac/dc | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 62680-1-2:2024 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Molex USB Shielded I/O Receptacle is designed to facilitate seamless data transfer through its robust Type C connectivity, optimising performance for a variety of applications. Its Advanced construction ensures reliability and durability under demanding conditions.
Offers a maximum current rating of 5.0A per contact to support high-performance devices
Full shield design enhances signal integrity while minimizing electromagnetic interference
Constructed for up to 10,000 mating cycles, ensuring long-term reliability
Low-Halogen and compliant with EU RoHS standards for environmentally friendly usage
Related links
- Molex Right Angle, Surface Mount Female- 1 Port Type USB Type C Pluggable I/O Connector USB 3.2 Gen 2
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.2 Gen 2
- Amphenol Socapex Right Angle USB 3.2 Gen 2
- Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2
- BERNIER CONNECT Straight, PCB Male/Male- 1 Port Type USB Type C Plug Connector USB 3.2 Gen 2
- Molex Right Angle, Surface Female- 1 Port Type USB Type B Pluggable I/O Connector USB 2.0
- Molex Right Angle, Top Mount Female- 1 Port Type USB Type C USB Connector USB 3.2
- StarTech.com Straight, Free Hanging Male- 1 Port Type A to C USB Connector USB 3.2 Gen 2
