BERNIER CONNECT Straight, PCB Male/Male- 1 Port Type USB Type C Plug Connector USB 3.2 Gen 2
- RS Stock No.:
- 675-735
- Mfr. Part No.:
- CMA 5N-USBC
- Manufacturer:
- BERNIER CONNECT
Subtotal (1 unit)*
PHP9,343.19
(exc. VAT)
PHP10,464.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,343.19 |
*price indicative
- RS Stock No.:
- 675-735
- Mfr. Part No.:
- CMA 5N-USBC
- Manufacturer:
- BERNIER CONNECT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BERNIER CONNECT | |
| Product Type | Plug Connector | |
| USB Type | USB Type C | |
| Mount Type | PCB | |
| USB Specification | USB 3.2 Gen 2 | |
| Orientation | Straight | |
| Connector Gender | Male/Male | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Steel | |
| Maximum Operating Temperature | 125°C | |
| Hazardous Area Certification | No | |
| Series | CMA Series | |
| Select all | ||
|---|---|---|
Brand BERNIER CONNECT | ||
Product Type Plug Connector | ||
USB Type USB Type C | ||
Mount Type PCB | ||
USB Specification USB 3.2 Gen 2 | ||
Orientation Straight | ||
Connector Gender Male/Male | ||
Number of Ports 1 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Steel | ||
Maximum Operating Temperature 125°C | ||
Hazardous Area Certification No | ||
Series CMA Series | ||
- COO (Country of Origin):
- FR
The BERNIER CONNECT Plug CMA 5 USBC without backshell is designed with a push pull locking system and mates with all female connectors of the Bernier CMA USBC line in versions N P W X Y Z and T only. It adapts to a standard USB C type male cable without performance degradation. The CMA USB RA50 backshell is recommended and various CMA caps are available. It conforms to standards STEI GAM T2 75500 and 501.
Shell is MADE of stainless steel, blasted and passivated
Unlocking ring is MADE of stainless steel with black plating
Ground ring is MADE of copper alloy
Related links
- Amphenol Socapex Right Angle USB 3.2 Gen 2
- BERNIER CONNECT, CMA-USBC Backshell for use with USB-C Plug Cable
- StarTech.com 3 4k USB 3.2 Gen 1 Laptop Docking Stations USB 3.2 Gen 2 Portswith HDMI - 5 xUSB ports
- StarTech.com 3 4096 x 2160 pixels USB 3.2 Gen 2 10Gbps Docking Station USB 3.2 Portswith HDMI - 5 xUSB ports
- Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2
- StarTech.com Straight, Free Hanging Male- 1 Port Type A to C USB Connector USB 3.2 Gen 2
- BERNIER CONNECT For Use With Circular Connectors
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.2 Gen 2
