Molex Right Angle, Surface Female- 1 Port Type USB Type B Pluggable I/O Connector USB 2.0
- RS Stock No.:
- 786-560
- Mfr. Part No.:
- 105017-0002
- Manufacturer:
- Molex
Subtotal (1 reel of 1400 units)*
PHP68,662.74
(exc. VAT)
PHP76,902.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP68,662.74 | PHP49.045 |
*price indicative
- RS Stock No.:
- 786-560
- Mfr. Part No.:
- 105017-0002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable I/O Connector | |
| Mount Type | Surface | |
| USB Type | USB Type B | |
| USB Specification | USB 2.0 | |
| Current | 1.8A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30Vrms | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | UL | |
| Series | 105017 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable I/O Connector | ||
Mount Type Surface | ||
USB Type USB Type B | ||
USB Specification USB 2.0 | ||
Current 1.8A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30Vrms | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL | ||
Hazardous Area Certification UL | ||
Series 105017 | ||
- COO (Country of Origin):
- CN
The Molex Connector offers versatile connectivity solutions designed to meet a variety of industrial needs. This product ensures optimal performance in High speed data applications while maintaining reliable connections.
Compatible with multiple connector types, enhancing flexibility
Designed for high-speed internal and external signals, ensuring efficient data transfer
Robust construction for durability in harsh environmental conditions
Supports a wide range of applications across various industries
Related links
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Mount Female- 1 Port Type USB Type C Pluggable I/O Connector USB 3.2 Gen 2
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B IP67 USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
