Hirose Vertical, PCB Male- 1 Port Type USB Type C IP54, IP68, IP69K USB Connector USB 3.2

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP771.75

(exc. VAT)

PHP864.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from November 23, 2026
  • Plus 160 unit(s) shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4PHP771.75PHP154.35-
5 - 9PHP709.97PHP141.9948%
10 +PHP640.82PHP128.16416%

*price indicative

RS Stock No.:
838-485
Mfr. Part No.:
CX81B-24S1
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

USB Connector

USB Type

USB Type C

Mount Type

PCB

USB Specification

USB 3.2

Current

5A

Orientation

Vertical

IP Rating

IP54, IP68, IP69K

Connector Gender

Male

Number of Ports

1

Voltage

48V ac, 48V ac

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

CX

COO (Country of Origin):
CN
The Hirose Electric connector provides reliable connectivity with Advanced specifications. Ideal for high-performance applications, it ensures optimal electrical and mechanical functionality.

Voltage rating of 48V AC/DC for enhanced versatility

Durability tested through 10,000 mating cycles, ensuring robust connections

Wide operating conditions from -40°C to +105°C, suitable for diverse environments

Visual inspection confirms physical integrity with no damage

Low-level contact resistance maintained at 40mΩ max for initial measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy