Hirose Right Angle, Top Female- 1 Port Type USB Type C IP54, IP68, IP69K USB Connector USB 2.0

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP190.86

(exc. VAT)

PHP213.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 744 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 9PHP190.86PHP95.43-
10 - 24PHP176.11PHP88.0557%
25 +PHP158.59PHP79.29516%

*price indicative

RS Stock No.:
838-481
Mfr. Part No.:
CX90B-16P
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

USB Connector

Mount Type

Top

USB Type

USB Type C

USB Specification

USB 2.0

Current

5A

Connector Gender

Female

Orientation

Right Angle

IP Rating

IP54, IP68, IP69K

Number of Ports

1

Voltage

48V ac, 48V ac

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

CX

COO (Country of Origin):
KR
The Hirose Electric connector provides reliable power and data transmission through its robust Type-C design, ensuring high performance in a Compact form factor, suitable for various electronic applications.

Handles a maximum of 1.25A on power pins for efficient power delivery

Supports a voltage rating of up to 48V AC/DC, ensuring compatibility with diverse systems

Operates within a temperature range of -40℃ to +105℃, allowing for wide environmental usability

Ingress protection against humidity with a maximum of 95% RH, ensuring durability in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy