Hirose Right Angle, Surface Female- 1 Port Type USB Type C Connector USB 3.2
- RS Stock No.:
- 729-890
- Mfr. Part No.:
- CX60-24S1-UNIT
- Manufacturer:
- Hirose
Subtotal (1 tray of 150 units)*
PHP12,546.17
(exc. VAT)
PHP14,051.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP12,546.17 | PHP83.641 |
*price indicative
- RS Stock No.:
- 729-890
- Mfr. Part No.:
- CX60-24S1-UNIT
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| USB Specification | USB 3.2 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | CX | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
USB Specification USB 3.2 | ||
Current 5A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series CX | ||
- COO (Country of Origin):
- KR
The Hirose Connector is designed to provide reliable electrical connections with high durability and precision. It offers robust mechanical and electrical characteristics, ensuring stability and low resistance under various conditions.
Low level contact resistance is 40mΩ max initially
Insulation resistance is 100MΩ min
Withstanding voltage is 100V AC for 1 minute
Related links
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C Connector USB 3.2
- Hirose Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Hirose Right Angle IP68, IP69K USB Connector USB 3.2
- Hirose Straight, Surface Female- 1 Port Type USB Type C Connector USB 3.2
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX7 USB Connector USB 3.2
- Hirose Straight, PCB Male- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.2 Gen 2
