Hirose Right Angle, Surface Female- 1 Port Type USB Type C Connector USB 3.2
- RS Stock No.:
- 729-888
- Mfr. Part No.:
- AU1FR-24P(805)
- Manufacturer:
- Hirose
Subtotal (1 reel of 200 units)*
PHP65,793.87
(exc. VAT)
PHP73,689.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP65,793.87 | PHP328.969 |
*price indicative
- RS Stock No.:
- 729-888
- Mfr. Part No.:
- AU1FR-24P(805)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| Current | 5A | |
| USB Specification | USB 3.2 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | AU1 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
Current 5A | ||
USB Specification USB 3.2 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 20V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series AU1 | ||
- COO (Country of Origin):
- CN
The Hirose Connector is designed for high-performance applications with a robust mechanical and electrical structure. It offers reliable connection integrity and can withstand a wide range of temperature and humidity conditions.
Contact resistance for center contact is 40mΩ max
Insulation resistance is 100MΩ min
Withstanding voltage is 300V AC for 1 minute
Related links
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C Connector USB 3.2
- Hirose Straight, Surface Female- 1 Port Type USB Type C Connector USB 3.2
- Hirose Right Angle IP68, IP69K USB Connector USB 3.2
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX7 USB Connector USB 3.2
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.2 Gen 2
- Hirose Vertical IP68, IP69K USB Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Mid Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Top Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
