TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type B Connector USB

Subtotal (1 reel of 700 units)*

PHP97,089.36

(exc. VAT)

PHP108,740.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP97,089.36PHP138.699

*price indicative

RS Stock No.:
798-851
Mfr. Part No.:
1734035-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

USB Type

USB Type B

Mount Type

Surface

USB Specification

USB

Current

1A

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

30Vrms

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

Mini USB Connector

COO (Country of Origin):
CN
The TE Connectivity SIM connector designed to facilitate the secure connection of SIM and UIM cards within mobile equipment. Its low-profile structure ensures compatibility with various devices, optimising performance in Compact formats.

Height range from 1.5 mm to 5.0 mm maintains optimal contact deflection

Constructed from liquid crystal polymer for enhanced durability and performance

Accommodates SIM cards of Generation 1, 2, and 3 for versatile usage

Designed to prevent card wear while ensuring smooth insertion under all conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy