Molex Right Angle, Mid Mount Female- 1 Port Type Micro USB Type B Connector USB 2.0
- RS Stock No.:
- 693-755
- Mfr. Part No.:
- 47642-1001
- Manufacturer:
- Molex
Subtotal (1 reel of 1500 units)*
PHP70,037.52
(exc. VAT)
PHP78,442.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP70,037.52 | PHP46.692 |
*price indicative
- RS Stock No.:
- 693-755
- Mfr. Part No.:
- 47642-1001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| USB Type | Micro USB Type B | |
| Mount Type | Mid Mount | |
| USB Specification | USB 2.0 | |
| Current | 1.8A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL E107635 | |
| Hazardous Area Certification | No | |
| Series | 47642 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
USB Type Micro USB Type B | ||
Mount Type Mid Mount | ||
USB Specification USB 2.0 | ||
Current 1.8A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL E107635 | ||
Hazardous Area Certification No | ||
Series 47642 | ||
- COO (Country of Origin):
- CN
The Molex Micro USB B Receptacle is designed for seamless wire-to-board applications, offering robust connectivity with its mid-mount configuration and through-hole solder tab. Perfectly crafted for efficient signal and power transmission, this receptacle supports a maximum current of 1.8A for power contacts and 1.0A for signal contacts. Its Durable construction features gold (Au) flash plating, ensuring high resistance to wear while maintaining excellent electrical performance. With a temperature range suitable from -30° to +85°C and a longevity of up to 10,000 mating cycles, this product is engineered to meet the evolving demands of today's technology while remaining versatile for various product categories, including I/O connectors. Designed with compliance in mind, it adheres to European RoHS standards and is labelled as low-halogen, making it an environmentally conscious choice for new designs.
Mid-mount design allows for easy integration into a variety of applications
Gold (Au) flash plating enhances durability and electrical conductivity
Supports a maximum voltage of 30V AC (RMS) for safe and reliable performance
Designed for 5 circuits, accommodating complex connectivity needs
Durability rating of 10,000 mating cycles ensures long-term reliability
Highly compatible with USB 2.0 standards, promoting universal connectivity
Related links
- Molex Right Angle, Mid Mount Female- 1 Port Type Micro USB Type AB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Molex Vertical, Top Mount Female- 1 Port Type Micro USB Receptacle USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B IP67 USB Connector USB 2.0
- Molex Right Angle, PCB Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Hirose Right Angle IP69K USB Connector USB 2.0
