Amphenol ICC Vertical, Plug-in Male- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 796-961
- Mfr. Part No.:
- 74233-100LF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-961
- Mfr. Part No.:
- 74233-100LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Plug-in | |
| Current | 3A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Number of Ports | 1 | |
| Voltage | 12V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | Power USB Connector | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Plug-in | ||
Current 3A | ||
USB Specification USB 2.0 | ||
Connector Gender Male | ||
Orientation Vertical | ||
Number of Ports 1 | ||
Voltage 12V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Series Power USB Connector | ||
- COO (Country of Origin):
- CN
The Amphenol ICC USB Type A Connector delivers enhanced power capabilities through USB connections, optimised for peripherals requiring additional current. This robust design ensures reliable data and power transmission across various applications.
Includes four contacts for up to 5A per contact of additional current
Individually keyed and colour-coded for straightforward voltage identification
Thermoplastic UL94V-0 rated, ensuring high temperature resistance
Fully shielded for USB 2.0 data performance and compatibility
Ensures optimal mating and retention with positive latching
Related links
- Amphenol ICC Vertical, Plug-in Male- 1 Port Type USB Type A USB Connector USB 2.0
- Amphenol ICC Vertical, USB Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol Communications Solutions Straight, Cable Male- 2 Port Type USB Type A USB Connector USB 2.0
- Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol ICC Right Angle, Plug-in Female- 1 Port Type USB Type A USB Connector USB 2.0
- Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB 2.0 USB Connector USB 2.0
- Amphenol ICC Right Angle, Plug-in Female- 2 Port Type USB Type A USB Connector USB 2.0
- Amphenol ICC Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB
