Amphenol ICC Right Angle, Plug-in Female- 2 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 795-791
- Mfr. Part No.:
- 72309-7024BLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 100 units)*
PHP24,089.16
(exc. VAT)
PHP26,979.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP24,089.16 | PHP240.892 |
*price indicative
- RS Stock No.:
- 795-791
- Mfr. Part No.:
- 72309-7024BLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Plug-in | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 2 | |
| Voltage | 750V | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | USB 2.0 Connector | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Plug-in | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 2 | ||
Voltage 750V | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Series USB 2.0 Connector | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Industrial Connector offers reliable connections for various applications, ensuring a stable performance in demanding environments. Designed with durability in mind, it maintains integrity even under challenging conditions.
Provides secure connections to enhance operational stability
Versatile application suitability across industries
Related links
- Amphenol ICC Right Angle, Plug-in Female- 1 Port Type USB Type A USB Connector USB 2.0
- Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol ICC Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB
- Amphenol ICC Right Angle Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol ICC Right Angle, Surface Female Type Mini USB 2.0 Type AB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB 2.0 USB Connector USB 2.0
- Amphenol ICC Right Angle, Top Mount Female Type USB Type C USB Connector USB 3.2
