Amphenol ICC Right Angle, Surface Female Type Mini USB 2.0 Type AB Connector USB 2.0
- RS Stock No.:
- 786-993
- Mfr. Part No.:
- 10033527-N3212MLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 750 units)*
PHP41,162.87
(exc. VAT)
PHP46,102.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from June 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP41,162.87 | PHP54.884 |
*price indicative
- RS Stock No.:
- 786-993
- Mfr. Part No.:
- 10033527-N3212MLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| USB Type | Mini USB 2.0 Type AB | |
| Mount Type | Surface | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Voltage | 30Vrms | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL94V-0 | |
| Hazardous Area Certification | No | |
| Series | Mini USB | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
USB Type Mini USB 2.0 Type AB | ||
Mount Type Surface | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Voltage 30Vrms | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL94V-0 | ||
Hazardous Area Certification No | ||
Series Mini USB | ||
- COO (Country of Origin):
- CN
The Amphenol Mini USB 2.0 Type AB receptacle is a Compact connector designed for efficient data transfer. It facilitates High speed connections and is specified for extensive use in a variety of portable devices and applications.
Meets USB 2.0 specifications for reliable connectivity
Supports data transfer speeds up to 480Mb/s, enhancing efficiency
Compact size suitable for portable devices, enabling convenient use
Polarized mating geometry prevents mismating for added reliability
Uses UL94V-0 rated thermoplastic for high-temperature performance
Related links
- TE Connectivity Vertical, Through Hole Female- 1 Port Type Mini USB 2.0 Type AB IPX4 USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Samtec Straight, Surface Female- 1 Port Type Mini USB IP68 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
