Amphenol ICC Right Angle, Top Mount Female Type USB Type C USB Connector USB 3.2
- RS Stock No.:
- 786-557
- Mfr. Part No.:
- 10152803-00011LF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-557
- Mfr. Part No.:
- 10152803-00011LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Top Mount | |
| USB Specification | USB 3.2 | |
| Current | 5A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Top Mount | ||
USB Specification USB 3.2 | ||
Current 5A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Voltage 5V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is a versatile component designed to facilitate reliable electrical connections across various applications. It ensures seamless integration and performance in both industrial and commercial environments.
Constructed for durability and long-lasting usage
Designed to maintain high performance in challenging conditions
Recognised for its consistent reliability when establishing connections
Ideal for both industrial and commercial applications
Related links
- Amphenol ICC Right Angle Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol ICC Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB
- Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Amphenol ICC Right Angle, Plug-in Female- 1 Port Type USB Type A USB Connector USB 2.0
- Amphenol ICC Right Angle, Plug-in Female- 2 Port Type USB Type A USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Top Mount Female Type USB Type C USB C Connector USB 3.2
- Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB 2.0 USB Connector USB 2.0
- Amphenol ICC Right Angle, Surface Female Type Mini USB 2.0 Type AB Connector USB 2.0
