Amphenol ICC Vertical, USB Female- 1 Port Type USB Type C USB Connector USB 3.1
- RS Stock No.:
- 798-739
- Mfr. Part No.:
- 10132328-10001LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 350 units)*
PHP107,941.68
(exc. VAT)
PHP120,894.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP107,941.68 | PHP308.405 |
*price indicative
- RS Stock No.:
- 798-739
- Mfr. Part No.:
- 10132328-10001LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | USB | |
| USB Specification | USB 3.1 | |
| Current | 5A | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Number of Ports | 1 | |
| Voltage | 100V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type USB | ||
USB Specification USB 3.1 | ||
Current 5A | ||
Connector Gender Female | ||
Orientation Vertical | ||
Number of Ports 1 | ||
Voltage 100V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol USB Type C Connector and Cable Assembly is a High performance Interface designed for efficient data transfer and power delivery. It facilitates seamless connectivity with a compact, reversible design suitable for various applications.
Small form factor saves space in portable devices
Reversible plug orientation allows easy connection regardless of insertion direction
Compatible with multiple I/O connectors via conversion hub for versatility
Provides superior EMI shielding against interference and discharge
RoHS compliant and lead-free, meeting environmental safety standards
Related links
- Amphenol ICC Straight, Through Hole Female- 1 Port Type USB Type C USB Connector 3.1
- Amphenol ICC Vertical, Plug-in Male- 1 Port Type USB Type A USB Connector USB 2.0
- Amphenol ICC Right Angle Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol ICC Straight, Plug-in Male Type USB Type C Connector USB 3.1
- Molex Vertical, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type USB Type C USB Connector USB 3.1
