TE Connectivity Right Angle, Top Mount Female- 1 Port Type USB Type A USB USB 2.0
- RS Stock No.:
- 795-522
- Mfr. Part No.:
- 292303-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 300 units)*
PHP35,996.77
(exc. VAT)
PHP40,316.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP35,996.77 | PHP119.989 |
*price indicative
- RS Stock No.:
- 795-522
- Mfr. Part No.:
- 292303-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB | |
| Mount Type | Top Mount | |
| USB Type | USB Type A | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V ac | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Gold or Gold Flash Over Palladium Nickel | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Hazardous Area Certification | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB | ||
Mount Type Top Mount | ||
USB Type USB Type A | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V ac | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Material Gold or Gold Flash Over Palladium Nickel | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Hazardous Area Certification EU RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity USB receptacle is designed for easy integration into cable-to-board connections, offering a reliable and robust Interface for power and signal applications.
USB Type A and version 2.0 facilitate broad compatibility with devices
Constructed with a standard receptacle profile for versatile usage
Right-angle configuration optimises PCB space and layout
Related links
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, PCB Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB 2.0 Type A USB Connector USB 2.0
- Molex Right Angle, Top Mount Female- 1 Port Type USB Type B USB Connector USB 2.0
