Molex Right Angle, Top Mount Female- 1 Port Type USB Type B USB Connector USB 2.0
- RS Stock No.:
- 693-790
- Mfr. Part No.:
- 67068-9011
- Manufacturer:
- Molex
Subtotal (1 tray of 200 units)*
PHP21,086.58
(exc. VAT)
PHP23,616.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP21,086.58 | PHP105.433 |
*price indicative
- RS Stock No.:
- 693-790
- Mfr. Part No.:
- 67068-9011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| Mount Type | Top Mount | |
| USB Type | USB Type B | |
| USB Specification | USB 2.0 | |
| Current | 1.5A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | 67068 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
Mount Type Top Mount | ||
USB Type USB Type B | ||
USB Specification USB 2.0 | ||
Current 1.5A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Termination Type Through Hole | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series 67068 | ||
- COO (Country of Origin):
- CN
The Molex USB Type B Receptacle is designed for seamless connections in various electronic applications. This right-angle connector features shielded I/O functionality, ensuring reliable data transmission while minimizing electromagnetic interference. Ideal for use in wire-to-board applications, this component is crafted with a robust lead-free construction and a sleek white finish. Supporting USB 2.0 standards, the connector guarantees an optimal fit for connecting USB devices with top-mount compatibility. With a maximum current rating of 1.5A and capable of handling up to 30V (RMS), this receptacle is built to withstand demanding operational environments while ensuring long-term durability and performance.
Right-angle design optimises space and improves connection angles
Low-halogen construction aligns with environmental compliance standards
Four circuits provide reliable data transfer for a variety of applications
Full shield for enhanced signal integrity and reduced interference
Compatible with standard USB 2.0 for interoperability
Maintains structural integrity with a 94V-0 flammability rating
Lead-free materials ensure safety and comply with RoHS directives
Easy PCB installation with through-hole termination style
Related links
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B IP67 USB Connector USB 2.0
- Molex Right Angle, Through Hole Male- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, PCB Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
