Molex Vertical, Board Female- 5 Port Type USB Type B USB Connector USB Type C
- RS Stock No.:
- 786-663
- Mfr. Part No.:
- 104004-0511
- Manufacturer:
- Molex
N
Subtotal (1 bag of 300 units)*
PHP15,345.25
(exc. VAT)
PHP17,186.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP15,345.25 | PHP51.151 |
*price indicative
- RS Stock No.:
- 786-663
- Mfr. Part No.:
- 104004-0511
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Mount Type | Board | |
| USB Specification | USB Type C | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Number of Ports | 5 | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 104004 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Mount Type Board | ||
USB Specification USB Type C | ||
Connector Gender Female | ||
Orientation Vertical | ||
Number of Ports 5 | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 104004 | ||
- COO (Country of Origin):
- KR
The Molex Connector provides reliable interconnections for diverse applications, facilitating seamless power and data transfer in various environments.
Designed for excellent durability and long-term use in demanding conditions
Optimised for high-speed performance with Advanced connector technology
Features a robust design, ensuring secure connections even in vibration-prone applications
Supports diverse wiring configurations for versatile system integration
Related links
- Molex Vertical, Surface Female- 1 Port Type USB Type C USB Connector USB 2.0
- Molex Vertical, Surface Male- 1 Port Type USB Type C USB Connector USB 3.2
- Molex Vertical, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Vertical, Surface Female- 1 Port Type USB Type C USB Connector USB 3.2
- RS PRO Straight, Clip-In Female- 1 Port Type USB Type A to B USB Connector USB Type C
- TE Connectivity Right Angle, Board Female- 1 Port Type USB Type C USB Connector 3.1
- Amphenol ICC Vertical, USB Female- 1 Port Type USB Type C USB Connector USB 3.1
- Wurth Elektronik Vertical, Surface Mount Female- 1 Port Type USB Type C USB Connector USB 2.0
