Molex Vertical, Surface Male- 1 Port Type USB Type C USB Connector USB 3.2
- RS Stock No.:
- 296-988
- Distrelec Article No.:
- 303-83-468
- Mfr. Part No.:
- 2188470001
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP307.21
(exc. VAT)
PHP344.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4,654 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP307.21 | - |
| 10 - 24 | PHP282.78 | 7% |
| 25 + | PHP254.85 | 17% |
*price indicative
- RS Stock No.:
- 296-988
- Distrelec Article No.:
- 303-83-468
- Mfr. Part No.:
- 2188470001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| USB Specification | USB 3.2 | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Number of Ports | 1 | |
| Termination Type | Surface Mount | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
USB Specification USB 3.2 | ||
Connector Gender Male | ||
Orientation Vertical | ||
Number of Ports 1 | ||
Termination Type Surface Mount | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Molex USB Shielded I/O Plug represents the pinnacle of connectivity with its advanced Type C design engineered for seamless integration into a variety of applications. Specifically crafted for vertical mounting and featuring 24 circuits, this component excels in providing a reliable interface for wire-to-board connections.
Employs a black resin colour, contributing to its sleek, modern aesthetic suitable for various devices
Utilises copper alloy for its metal components, providing excellent conductivity
Packaging is designed with embossed tape on reel for efficient handling and storage
Related links
- Molex Vertical, Surface Female- 1 Port Type USB Type C USB Connector USB 3.2
- Molex Vertical, Surface Female- 1 Port Type USB Type C USB Connector USB 2.0
- Molex Vertical, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Top Mount Female- 1 Port Type USB Type C USB Connector USB 3.2
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.2 Gen 2
- Hirose Vertical IP68, IP69K USB Connector USB 3.2
- Amphenol Socapex Right Angle USB 3.2 Gen 2
- Amphenol Socapex Straight, Panel Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
