TE Connectivity Right Angle, Surface Female Type USB Type C IPX7 USB Connector USB Type C
- RS Stock No.:
- 780-831
- Mfr. Part No.:
- 2495704-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 6500 units)*
PHP1,178,273.10
(exc. VAT)
PHP1,319,665.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,178,273.10 | PHP181.273 |
*price indicative
- RS Stock No.:
- 780-831
- Mfr. Part No.:
- 2495704-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type C | |
| USB Specification | USB Type C | |
| Current | 5A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| IP Rating | IPX7 | |
| Voltage | 20V | |
| Termination Type | Receptacle | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type C | ||
USB Specification USB Type C | ||
Current 5A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
IP Rating IPX7 | ||
Voltage 20V | ||
Termination Type Receptacle | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for effective sealing applications, ensuring a robust barrier against moisture and contaminants under specific conditions. This offering is essential for maintaining the integrity of sensitive installations.
Operates effectively in various temperature conditions
Recommended sealing method enhances durability and performance
Designed for use in precise applications requiring robust sealing
Related links
- TE Connectivity Right Angle, Surface Female Type USB Type C IPX7 USB Connector USB Type C
- TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX7 USB Connector USB Type C
- TE Connectivity Top, Surface Female Type USB Type C IPX7 USB Connector USB Type C
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX7 USB Connector USB 3.2
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB Type C
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
- TE Connectivity Perpendicular Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB Type C
- TE Connectivity Perpendicular Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB Connector USB Type C
