TE Connectivity Perpendicular Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB Connector USB Type C
- RS Stock No.:
- 780-819
- Mfr. Part No.:
- 2495155-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1200 units)*
PHP130,591.75
(exc. VAT)
PHP146,262.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP130,591.75 | PHP108.826 |
*price indicative
- RS Stock No.:
- 780-819
- Mfr. Part No.:
- 2495155-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| Current | 5A | |
| USB Specification | USB Type C | |
| Connector Gender | Female | |
| Orientation | Perpendicular Right Angle | |
| IP Rating | IPX8 | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Nickel | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
Current 5A | ||
USB Specification USB Type C | ||
Connector Gender Female | ||
Orientation Perpendicular Right Angle | ||
IP Rating IPX8 | ||
Number of Ports 1 | ||
Voltage 20V | ||
Minimum Operating Temperature -30°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 85°C | ||
Contact Material Nickel | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity USB Connector offers a reliable solution for precision measurement applications, designed for optimal functionality within specified tolerances.
Manufactured with a tolerance of ±0.05mm for accuracy
Includes Au plating in the measurement area for durability
Related links
- TE Connectivity Perpendicular Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB Connector USB Type C
- TE Connectivity Perpendicular Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB Type C
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX8 USB C Connector USB 2.0
- Molex Straight, Surface Female- 2 Port Type USB Type C IPX8 USB C Connector USB 2.0
- TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX8 USB Connector USB Type C
- Amphenol Communications Solutions Vertical USB 3.2 Gen 1
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB Type C
- Amphenol Communications Solutions Right Angle, Surface Female- 2 Port Type USB Type C USB Connector USB Type C
