TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX7 USB Connector USB Type C
- RS Stock No.:
- 780-829
- Mfr. Part No.:
- 2495702-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 7000 units)*
PHP497,803.06
(exc. VAT)
PHP557,539.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP497,803.06 | PHP71.115 |
*price indicative
- RS Stock No.:
- 780-829
- Mfr. Part No.:
- 2495702-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Receptacle | |
| USB Type | USB Type C | |
| USB Specification | USB Type C | |
| Current | 3A | |
| Orientation | Right Angle | |
| IP Rating | IPX7 | |
| Connector Gender | Female | |
| Voltage | 20V | |
| Termination Type | Receptacle | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Receptacle | ||
USB Type USB Type C | ||
USB Specification USB Type C | ||
Current 3A | ||
Orientation Right Angle | ||
IP Rating IPX7 | ||
Connector Gender Female | ||
Voltage 20V | ||
Termination Type Receptacle | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers robust electrical performance with a current rating of 3 A and a voltage rating of 20V DC/AC, ensuring reliable connections across various applications.
LLCR values for VBUS & GND pins are maximized at 40mΩ, ensuring low resistance paths
Insulation resistance is a minimum of 100MΩ, enhancing safety
IP-X7 rated for waterproofness, enhancing device reliability in adverse conditions
Related links
- TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX7 USB Connector USB Type C
- TE Connectivity Right Angle, Receptacle Female Type USB Type C IPX8 USB Connector USB Type C
- TE Connectivity Right Angle, Surface Mount Female Type USB Type C IPX7 USB Connector USB Type C
- TE Connectivity Top, Surface Mount Female Type USB Type C IPX7 USB Connector USB Type C
- Molex Right Angle, Surface Female- 1 Port Type USB Type C IPX7 USB Connector USB 3.2
- Amphenol ICC Right Angle, Top Mount Female Type USB Type C USB Connector USB 3.2
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- TE Connectivity Right Angle, Surface Mount Male Type USB Type C USB Connector USB Type C
