TE Connectivity Horizontal, Surface Male Type USB Type C USB Connector USB Type C
- RS Stock No.:
- 780-817
- Mfr. Part No.:
- 2495142-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1400 units)*
PHP126,890.78
(exc. VAT)
PHP142,117.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP126,890.78 | PHP90.636 |
*price indicative
- RS Stock No.:
- 780-817
- Mfr. Part No.:
- 2495142-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| USB Specification | USB Type C | |
| Orientation | Horizontal | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Wire & Cable | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
USB Specification USB Type C | ||
Orientation Horizontal | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Termination Type Wire & Cable | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for robust electrical connections in diverse applications, ensuring reliable performance and ease of use in demanding environments.
Offers exceptional durability to withstand harsh conditions
Facilitates quick and secure connections to enhance efficiency
Related links
- TE Connectivity Horizontal, Surface Male Type Standard USB Connector USB 4.0
- TE Connectivity Horizontal, Mid Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector 2
- TE Connectivity Vertical, Surface Male Type USB Type C USB Connector USB Type C
- TE Connectivity Right Angle, Surface Male Type USB Type C USB Connector USB Type C
- TE Connectivity Top, Surface Male Type USB Type C USB Connector USB Type C
- Wurth Elektronik Horizontal, Surface Male- 1 Port Type USB Type C USB C Connector USB 3.1
