TE Connectivity Horizontal, Surface Male Type Standard USB Connector USB 4.0
- RS Stock No.:
- 780-811
- Mfr. Part No.:
- 2495137-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 6000 units)*
PHP1,246,599.53
(exc. VAT)
PHP1,396,191.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,246,599.53 | PHP207.767 |
*price indicative
- RS Stock No.:
- 780-811
- Mfr. Part No.:
- 2495137-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | Standard | |
| USB Specification | USB 4.0 | |
| Current | 5A | |
| Orientation | Horizontal | |
| Connector Gender | Male | |
| Voltage | 50Vrms | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type Standard | ||
USB Specification USB 4.0 | ||
Current 5A | ||
Orientation Horizontal | ||
Connector Gender Male | ||
Voltage 50Vrms | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for efficient data transmission, providing secure connections within various applications. Its robust build ensures reliable performance across multiple environments.
Includes a pin assignment for optimal wiring configuration
Features both TOP and bottom views for easy PCB layout integration
Constructed for EMI resistance to maintain signal integrity
Related links
- TE Connectivity Right Angle, Surface Female- 1 Port Type Standard IP68 USB Connector USB 4.0
- TE Connectivity Horizontal, Surface Male Type USB Type C USB Connector USB Type C
- TE Connectivity Horizontal, Mid Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB C Connector USB 4.0
- TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector 2
- TE Connectivity Vertical, Surface Male Type USB Type C USB Connector USB Type C
- TE Connectivity Right Angle, Surface Male Type USB Type C USB Connector USB Type C
