Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector 2.0

Subtotal (1 unit)*

PHP7,356.29

(exc. VAT)

PHP8,239.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,356.29

*price indicative

RS Stock No.:
597-498
Mfr. Part No.:
USBFTV7PE2G
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

USB Connector

USB Type

USB Type A

Mount Type

Panel

USB Specification

2.0

Current

5A

Connector Gender

Female

IP Rating

IP68

Number of Ports

1

Voltage

20V

Termination Type

Cable

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Polycarbonate

Standards/Approvals

MIL-DTL-38999 Series III, MIL-DTL-26482, UL94 V0, EN45545, RoHS

Hazardous Area Certification

ATEX

Series

USB

Non Compliant

COO (Country of Origin):
IN
The Amphenol Socapex Rugged USB Type-A connector designed for harsh environments, featuring sealed protection against fluids and dust. It offers shock, vibration, and traction resistance, making it ideal for demanding applications. With an olive drab finish and solder pin termination, it ensures secure and reliable connectivity.

IP68 protection

Improved EMI protection

Jam nut receptacle

Metal backshell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy