Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2
- RS Stock No.:
- 597-521
- Mfr. Part No.:
- USB3FTV2AZN
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
PHP10,599.94
(exc. VAT)
PHP11,871.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,599.94 |
*price indicative
- RS Stock No.:
- 597-521
- Mfr. Part No.:
- USB3FTV2AZN
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A | |
| USB Specification | USB 3.2 | |
| Current | 5A | |
| IP Rating | IP68 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | MIL-DTL-26482, MIL-DTL-38999 Series III, UL94 V0, RoHS, EN45545 | |
| Hazardous Area Certification | ATEX | |
| Series | USB | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A | ||
USB Specification USB 3.2 | ||
Current 5A | ||
IP Rating IP68 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 20V | ||
Termination Type Cable | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals MIL-DTL-26482, MIL-DTL-38999 Series III, UL94 V0, RoHS, EN45545 | ||
Hazardous Area Certification ATEX | ||
Series USB | ||
The Amphenol Socapex Ruggedized USB Type-A connector designed for harsh environments, featuring USB 3.0 compatibility for high-speed data transfer. It has a receptacle with a female USB-A interface, ensuring secure panel mounting. It provides excellent protection against dust and water, making it ideal for rugged industrial applications.
IP68 protection
Improved EMI protection
Square flange receptacle
Black Zinc Nickel plating
Related links
- Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2
- Amphenol Socapex, Panel Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP54 USB Connector USB 3.2
- Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector 2.0
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A IP54 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
