Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2
- RS Stock No.:
- 597-525
- Mfr. Part No.:
- USB3FTV7AZN
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
PHP11,777.40
(exc. VAT)
PHP13,190.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from January 13, 2027
- Plus 100 unit(s) shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,777.40 |
*price indicative
- RS Stock No.:
- 597-525
- Mfr. Part No.:
- USB3FTV7AZN
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| USB Specification | USB 3.2 | |
| Current | 5A | |
| Connector Gender | Female | |
| IP Rating | IP68 | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | MIL-DTL-38999 Series III, MIL-DTL-26482, RoHS, EN45545, UL94 V0 | |
| Hazardous Area Certification | ATEX | |
| Series | USB | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel | ||
USB Specification USB 3.2 | ||
Current 5A | ||
Connector Gender Female | ||
IP Rating IP68 | ||
Number of Ports 1 | ||
Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Cable | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals MIL-DTL-38999 Series III, MIL-DTL-26482, RoHS, EN45545, UL94 V0 | ||
Hazardous Area Certification ATEX | ||
Series USB | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex USB Type-A adapter designed for harsh environments, featuring USB 3.0 compatibility for high-speed data transfer. It has a panel-mount bulkhead design, ensuring secure and reliable connectivity. It provides excellent protection against dust and water, making it ideal for industrial and military applications.
IP68 protection
Improved EMI protection
Jam nut receptacle
Black Zinc Nickel plating
Related links
- Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2
- Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector 2.0
- Amphenol Socapex, Panel Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP54 USB Connector USB 3.2
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Panel Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
