Amphenol Socapex, Panel Male- 1 Port Type USB Type A IP68 USB Connector 2.0
- RS Stock No.:
- 597-527
- Mfr. Part No.:
- USBBFTV6N
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
PHP9,588.65
(exc. VAT)
PHP10,739.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,588.65 |
*price indicative
- RS Stock No.:
- 597-527
- Mfr. Part No.:
- USBBFTV6N
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A | |
| Current | 5A | |
| USB Specification | 2.0 | |
| IP Rating | IP68 | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, MIL-DTL-38999 Series III, MIL-DTL-26482, EN45545, UL94 V0 | |
| Hazardous Area Certification | ATEX | |
| Series | USB | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A | ||
Current 5A | ||
USB Specification 2.0 | ||
IP Rating IP68 | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 20V | ||
Termination Type Cable | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, MIL-DTL-38999 Series III, MIL-DTL-26482, EN45545, UL94 V0 | ||
Hazardous Area Certification ATEX | ||
Series USB | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex Rugged USB Type-B plug connector designed for harsh environments, featuring USB 2.0 compatibility for secure data transfer. It has a cable-mount design, ensuring dust-tight and waterproof protection. With wire termination, it provides reliable connectivity, making it ideal for industrial and military applications.
IP68 protection
Improved EMI protection
Nickel plating
Related links
- Amphenol Socapex, Panel Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2
- Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector 2.0
- Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight Female- 2 Port Type USB Type A IP68 USB Connector 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Male- 2 Port Type USB Type A IP68 USB Connector USB 2.0
