HARTING Circular USB Connector
- RS Stock No.:
- 560-673
- Distrelec Article No.:
- 303-89-631
- Mfr. Part No.:
- 09454522912
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,513.30
(exc. VAT)
PHP3,934.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,513.30 | - |
| 10 + | PHP3,231.70 | 8% |
*price indicative
- RS Stock No.:
- 560-673
- Distrelec Article No.:
- 303-89-631
- Mfr. Part No.:
- 09454522912
- Manufacturer:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Connector | |
| Orientation | Circular | |
| Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DNV GL | |
| Hazardous Area Certification | No | |
| Series | har port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Connector | ||
Orientation Circular | ||
Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DNV GL | ||
Hazardous Area Certification No | ||
Series har port | ||
- COO (Country of Origin):
- DE
Related links
- HARTING Circular USB Connector
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- HARTING Circular Connectors M12 Series Distribution Box M12 Connector
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- Vega USB Connector
- RS PRO USB Connector
- Molex USB Connector
- Neutrik USB Connector
