HARTING Circular Connectors M8 Series Distribution Box, 8 Port, M8 Connector
- RS Stock No.:
- 739-170
- Mfr. Part No.:
- 09070012015000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP13,359.62
(exc. VAT)
PHP14,962.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,359.62 |
*price indicative
- RS Stock No.:
- 739-170
- Mfr. Part No.:
- 09070012015000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Distribution Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V | |
| Series | Circular Connectors M8 | |
| Interface Type | M8 Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Output Type | PNP | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Distribution Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V | ||
Series Circular Connectors M8 | ||
Interface Type M8 Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Output Type PNP | ||
Minimum Operating Voltage 10V | ||
- COO (Country of Origin):
- CN
The HARTING Distribution Box is designed for efficient electrical distribution in various applications. With a robust construction and IP67 rating, it ensures reliable performance in challenging environments while accommodating multiple connections.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Maximum operating temperature of 85 °C ensures reliability in high-heat environments
Minimum operating temperature of -25 °C allows for use in cold conditions
Supports a maximum operating voltage of 30 V dc for versatile applications
Pre-assembled Master cable simplifies installation and reduces setup time
Three contacts facilitate efficient electrical distribution
Total of eight ports enables multiple connections in a single unit
PNP output type ensures compatibility with various control systems
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
What is the maximum operating voltage for this distribution box?
The maximum operating voltage is 30 V dc.
Can this distribution box be used outdoors or in harsh environments?
Yes, it has an IP67 rating, making it suitable for such conditions.
Related links
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- HARTING Circular Connectors M12 Series Distribution Box M12 Connector
- Phoenix Contact SACB Series Distribution Box, 8 Port
- HARTING Housing M8 Connector Female Circular connectors M8 Series
- HARTING Cable Connection Kit Straight Plug IP65 Circular Connectors M8 Series
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
