HARTING Circular USB Connector
- RS Stock No.:
- 560-671
- Distrelec Article No.:
- 303-89-630
- Mfr. Part No.:
- 09454522911
- Manufacturer:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,513.30
(exc. VAT)
PHP3,934.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 30 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,513.30 |
| 10 + | PHP3,231.70 |
*price indicative
- RS Stock No.:
- 560-671
- Distrelec Article No.:
- 303-89-630
- Mfr. Part No.:
- 09454522911
- Manufacturer:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Connector | |
| Orientation | Circular | |
| Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DNV GL | |
| Hazardous Area Certification | No | |
| Series | har port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Connector | ||
Orientation Circular | ||
Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DNV GL | ||
Hazardous Area Certification No | ||
Series har port | ||
- COO (Country of Origin):
- DE
Related links
- HARTING Circular USB Connector
- Neutrik USB Connector
- RS PRO USB Connector
- Vega USB Connector
- Amphenol Socapex Male Type USB Type C IP68 USB Connector
- Molex USB Connector
- RS PRO Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector
- Weidmüller Straight, Box Mount Female Type USB IP67 USB Connector
