Encitech Connectors Female Type USB Type A IP65 USB Connector ISO 13849, PLe

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP1,140.70

View bulk pricing options

Subtotal (1 unit)*

PHP1,425.91

(exc. VAT)

PHP1,597.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,425.91-
10 +PHP1,311.84PHP1,140.70

*price indicative

RS Stock No.:
560-497
Distrelec Article No.:
301-03-598
Mfr. Part No.:
1310-0005-01
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

USB Connector

USB Type

USB Type A

USB Specification

ISO 13849, PLe

Connector Gender

Female

IP Rating

IP65

Standards/Approvals

UL

Hazardous Area Certification

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy