Encitech Connectors, Front Type USB Type C IP65 USB Connector SIL 2, IEC 61508

This image is representative of the product range

Subtotal (1 unit)*

PHP36,161.79

(exc. VAT)

PHP40,501.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,161.79

*price indicative

RS Stock No.:
560-361
Distrelec Article No.:
301-03-676
Mfr. Part No.:
1310-1010-01
Manufacturer:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Front

USB Specification

SIL 2, IEC 61508

IP Rating

IP65

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy