Encitech Connectors Type USB Type A IP67 USB Connector PLe, ISO 13849
- RS Stock No.:
- 560-362
- Distrelec Article No.:
- 301-03-694
- Mfr. Part No.:
- 1310-1018-04
- Manufacturer:
- Encitech Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP978.10
View bulk pricing optionsSubtotal (1 unit)*
PHP1,217.89
(exc. VAT)
PHP1,364.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,217.89 | - |
| 10 + | PHP1,120.08 | PHP978.10 |
*price indicative
- RS Stock No.:
- 560-362
- Distrelec Article No.:
- 301-03-694
- Mfr. Part No.:
- 1310-1018-04
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| USB Specification | PLe, ISO 13849 | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
USB Specification PLe, ISO 13849 | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Related links
- Encitech Connectors Type USB Type A IP67 USB Connector ISO 3.0, PLe
- Encitech Connectors Female Type USB Type A IP65 USB Connector ISO 13849, PLe
- Encitech Connectors Straight, Front Female- 2 Port Type USB 3.1 Type C IP67 USB Connector USB 3.1
- Encitech Connectors Blue, 1 m
- Encitech Connectors Blue, 500 mm
- Encitech Connectors IEC 61508
- Encitech Connectors Blue, 500 mm
- Encitech Connectors Male D-Sub Connector Contact, Gold over Nickel
