Amphenol Socapex Straight, Panel Male- 2 Port IP68 USB Adapter USB 3.2

Subtotal (1 unit)*

PHP34,110.54

(exc. VAT)

PHP38,203.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,110.54

*price indicative

RS Stock No.:
271-469
Mfr. Part No.:
31931ZN-015
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

USB Adapter

Mount Type

Panel

USB Specification

USB 3.2

IP Rating

IP68

Orientation

Straight

Connector Gender

Male

Number of Ports

2

Termination Type

Pluggable

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL94 V0 and EN45545, MIL-DTL-38999 series III type

Hazardous Area Certification

No

Series

31930

COO (Country of Origin):
FR
The Amphenol Socapex USB3 Type A to Type C adapter is a complete ruggedized solution around USB3.2 Gen1 Type A and USB Type C. This solution allows you to integrate new equipment featuring a USB Type C port without disassembling an existing USB2 or USB3 Type A link. Adaptation options available to facilitate integration into your system are Type C host or Type C device.

Tri Start Thread coupling mechanism

Sealed against fluids and dusts

Shock vibration and traction resistant

No cabling operation in field and no tools required

Improved EMI protection

Fire retardant and Low smoke

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy