Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2
- RS Stock No.:
- 745-585
- Mfr. Part No.:
- AOC USB3CFTV 6 ZN 100
- Manufacturer:
- Amphenol Socapex
This image is representative of the product range
Subtotal (1 unit)*
PHP71,106.46
(exc. VAT)
PHP79,639.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,106.46 |
*price indicative
- RS Stock No.:
- 745-585
- Mfr. Part No.:
- AOC USB3CFTV 6 ZN 100
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB C Connector | |
| USB Type | USB Type C | |
| Mount Type | USB | |
| Current | 3A | |
| USB Specification | USB 3.2 Gen 2 | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Termination Type | Plug Type | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | IP68 | |
| Series | AOC USB3CF TV | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB C Connector | ||
USB Type USB Type C | ||
Mount Type USB | ||
Current 3A | ||
USB Specification USB 3.2 Gen 2 | ||
IP Rating IP68 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 20V | ||
Termination Type Plug Type | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Contact Material Aluminium | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification IP68 | ||
Series AOC USB3CF TV | ||
- COO (Country of Origin):
- CN
The Amphenol Socapex Optical Cable USB Type C is engineered for high-speed data transfer with robust shock vibration and traction resistance Plus EMI shielding continuity.
TPE Low Smoke Zero Halogen jacket ensures safety and flexibility in harsh environments
Superior EMI protection maintains signal integrity over long distances
Resists physical stresses for reliable performance in industrial and mobile use
Related links
- Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2
- Amphenol Socapex Right Angle USB 3.2 Gen 2
- Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- BERNIER CONNECT Straight, PCB Male/Male- 1 Port Type USB Type C Plug Connector USB 3.2 Gen 2
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.2 Gen 2
