RS PRO USB Cable, Male USB Type C to Male, USB Type C USB Type C, Black, 2 m
- RS Stock No.:
- 839-502
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,310.63
(exc. VAT)
PHP2,587.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,310.63 |
| 10 + | PHP2,126.22 |
*price indicative
- RS Stock No.:
- 839-502
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB Type C | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB Type C | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO cable offers high-speed USB4 connectivity with enhanced power capabilities, designed for seamless connection between devices supporting USB Type C and Thunderbolt 3 technology.
Supports a data transfer rate of 20Gbps for fast data communication
Extended Power Range enables up to 240W for efficient charging
Constructed with a Durable ABS outer sheath in black
Equipped with male USB-C connectors for versatile compatibility
Related links
- RS PRO USB Cable USB Type C USB Type C 2 m
- RS PRO USB Cable USB 4.0 USB Type C 2 m
- RS PRO USB Cable USB Type C USB Type C 3 m
- RS PRO USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB Type C USB Type C 1.8 m
- RS PRO USB Cable USB 3.1 USB Type C 2 m
- RS PRO USB Cable USB 2.0 USB Type C 2 m
- RS PRO IC Socket USB Cable Black, 2 m
